Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoREG24PTP1RLU
Order Code1973951
Technical Datasheet
Thermocouple TypeB, E, J, K, N, R, S, T, PLII
Operating Temperature Max50°C
Operating Temperature Min-10°C
Temperature Accuracy ±2°C
Output Voltage Max220VAC
Output Voltage Min30V
Product Range-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Thermocouple Type
B, E, J, K, N, R, S, T, PLII
Operating Temperature Min
-10°C
Output Voltage Max
220VAC
Product Range
-
Operating Temperature Max
50°C
Temperature Accuracy ±
2°C
Output Voltage Min
30V
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90321020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14