Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoRE9TA31MW
Order Code2056337
Technical Datasheet
Product Range-
Timer FunctionsOn-Delay
Time Min0.3s
Time Max30s
No. of Timing Ranges1Ranges
Timer OutputSolid State
Supply Voltage Max240V
Current Rating Nom700mA
Connection / TerminationScrew Terminals
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Product Range
-
Time Min
0.3s
No. of Timing Ranges
1Ranges
Supply Voltage Max
240V
Connection / Termination
Screw Terminals
Timer Functions
On-Delay
Time Max
30s
Timer Output
Solid State
Current Rating Nom
700mA
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:91070000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08