Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLUCB32ES
Order Code3407824
Product RangeTeSys U
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLUCB32ES
Order Code3407824
Product RangeTeSys U
Technical Datasheet
Motor Starter TypeDirect-on-Line (DOL) Starter
Power Rating18.5kW
No. of PhasesThree Phase
No. of Poles-
Current Rating32A
Supply Voltage Min-
Supply Voltage Max690VAC
IP / NEMA RatingIP20
Product RangeTeSys U
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Motor Starter Type
Direct-on-Line (DOL) Starter
No. of Phases
Three Phase
Current Rating
32A
Supply Voltage Max
690VAC
Product Range
TeSys U
Power Rating
18.5kW
No. of Poles
-
Supply Voltage Min
-
IP / NEMA Rating
IP20
SVHC
No SVHC (16-Jan-2020)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.13