Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLUCB12BL
Order Code1894696
Product RangeTeSys U
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLUCB12BL
Order Code1894696
Product RangeTeSys U
Technical Datasheet
Motor Starter TypeDirect-on-Line (DOL) Starter
Power Rating9kW
No. of PhasesThree Phase
No. of Poles-
Current Rating12A
Supply Voltage Min-
Supply Voltage Max690VAC
IP / NEMA RatingIP20
Product RangeTeSys U
SVHCNo SVHC (17-Dec-2014)
Product Overview
The LUCB12BL is a 3-phase 12A plug-in front side mounting Advanced Control Unit for use in basic protection and advanced functions, communication. It is compatible with the ASILUFC5, ASILUFC51, LUFC00, LUFDA01, LUFDA10, LUFDH11, LUFN, LUFV2, LUFW10, LULC031, LULC033, LULC07, LULC08, LULC09 and LULC15 communication modules.
- 24VDC Control circuit voltage
- 6kV Rated impulse withstand voltage
- 2000m Operating altitude
Applications
Automation & Process Control, Communications & Networking
Technical Specifications
Motor Starter Type
Direct-on-Line (DOL) Starter
No. of Phases
Three Phase
Current Rating
12A
Supply Voltage Max
690VAC
Product Range
TeSys U
Power Rating
9kW
No. of Poles
-
Supply Voltage Min
-
IP / NEMA Rating
IP20
SVHC
No SVHC (17-Dec-2014)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85363030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14