Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLUCA05ES
Order Code3407814
Product RangeTeSys U
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | £72.180 |
Price for:Each
Minimum: 1
Multiple: 1
£72.18 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLUCA05ES
Order Code3407814
Product RangeTeSys U
Technical Datasheet
Motor Starter TypeDirect-on-Line (DOL) Starter
Power Rating3kW
No. of PhasesThree Phase
No. of Poles-
Current Rating5A
Supply Voltage Min-
Supply Voltage Max690VAC
IP / NEMA RatingIP20
Product RangeTeSys U
SVHCTo Be Advised
Technical Specifications
Motor Starter Type
Direct-on-Line (DOL) Starter
No. of Phases
Three Phase
Current Rating
5A
Supply Voltage Max
690VAC
Product Range
TeSys U
Power Rating
3kW
No. of Poles
-
Supply Voltage Min
-
IP / NEMA Rating
IP20
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12