Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLC3D120AV7
Order Code3434895
Product RangeTeSys D
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLC3D120AV7
Order Code3434895
Product RangeTeSys D
Technical Datasheet
Motor Starter TypeStar-Delta Starter
Power Rating11kW
No. of Phases-
No. of Poles3 Pole
Current Rating12A
Supply Voltage Min-
Supply Voltage Max440VAC
IP / NEMA RatingIP20
Product RangeTeSys D
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Motor Starter Type
Star-Delta Starter
No. of Phases
-
Current Rating
12A
Supply Voltage Max
440VAC
Product Range
TeSys D
Power Rating
11kW
No. of Poles
3 Pole
Supply Voltage Min
-
IP / NEMA Rating
IP20
SVHC
No SVHC (16-Jan-2020)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.446