Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLAD331
Order Code3436285
Product RangeTeSys Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Quantity | Price (ex VAT) |
---|---|
10+ | £11.900 |
Price for:Each
Minimum: 10
Multiple: 10
£119.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLAD331
Order Code3436285
Product RangeTeSys Series
Technical Datasheet
Switch Terminals-
No. of Poles3 Pole
Contact Current Max-
Contact Voltage AC Max-
For Use WithSchneider Electric TeSys Fuse Disconnector
Contact Voltage DC Max-
Product RangeTeSys Series
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Switch Terminals
-
Contact Current Max
-
For Use With
Schneider Electric TeSys Fuse Disconnector
Product Range
TeSys Series
No. of Poles
3 Pole
Contact Voltage AC Max
-
Contact Voltage DC Max
-
SVHC
No SVHC (16-Jan-2020)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.068