Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoK50F003UP
Order Code3108383
Product RangeHarmony
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoK50F003UP
Order Code3108383
Product RangeHarmony
Technical Datasheet
No. of Switch Positions3 Position
No. of Poles3 Pole
Angle of Throw60°
Contact Current AC Max-
Contact Voltage AC Max-
Product RangeHarmony
IlluminationNon Illuminated
Contact Current DC Max50A
Contact Voltage DC Max70V
Product Overview
Harmony K50 3 pole, 50A Cam Switch/Selector Switch with a screw clamp mounting mode. This metal head complete Cam Switch/Selector Switch is designed to meet most industrial and process control application due to its compact size, an easy integration with 16mm and 22mm diameter units and has several selection functions. It has a 60° between its switching positions.
- "1 - 0 - 2" marking to indicate the position of the switch
- Simple and modular design to allow for easy installation
- Designed to fit in 16-22mm cut-out ensuring compatibility when installing in pre-existing machinery
- Sturdy plastic body resistant (strength) to shocks and corrosion
Technical Specifications
No. of Switch Positions
3 Position
Angle of Throw
60°
Contact Voltage AC Max
-
Illumination
Non Illuminated
Contact Voltage DC Max
70V
No. of Poles
3 Pole
Contact Current AC Max
-
Product Range
Harmony
Contact Current DC Max
50A
SVHC
No SVHC (15-Jan-2019)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.372