Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoGVAD0110
Order Code2579231
Product RangeTeSys Deca Manual Motor Starter Accessory
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | £19.300 |
5+ | £18.920 |
10+ | £18.540 |
20+ | £18.160 |
Price for:Each
Minimum: 1
Multiple: 1
£19.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoGVAD0110
Order Code2579231
Product RangeTeSys Deca Manual Motor Starter Accessory
Technical Datasheet
For Use WithSchneider GV Series Contactors
Auxiliary Contact Configuration1NO-1NC
Auxiliary Contact MountingSide Mount
Auxiliary Contact TerminationScrew
Product RangeTeSys Deca Manual Motor Starter Accessory
Product Overview
The GVAD0110 is a SPST-1NO+1NC left side-mount Auxiliary Contact Block with fault signal 1NC operation. It is compatible with the TeSys GV2L, GV2LE, GV2ME, GV2P, GV2RT, GV3L and GV3P.
- 5mA Minimum switching current
- 17V Minimum switching voltage
- 1.4Nm Tightening torque on screw clamp terminals
- 100000 Cycles mechanical durability
Applications
Industrial, Automation & Process Control
Technical Specifications
For Use With
Schneider GV Series Contactors
Auxiliary Contact Mounting
Side Mount
Product Range
TeSys Deca Manual Motor Starter Accessory
Auxiliary Contact Configuration
1NO-1NC
Auxiliary Contact Termination
Screw
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85362010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.055