Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoGS2DB3
Order Code2033948
Product RangeTeSys
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoGS2DB3
Order Code2033948
Product RangeTeSys
Technical Datasheet
Contact Configuration3PST
Fuse Size Held13.8mm x 55mm, A1
No. of Fuses1 Fuse
Contact Current AC Max32A
Contact Voltage AC Max690V
Switch TerminalsCable
No. of Poles-
Product RangeTeSys
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Contact Configuration
3PST
No. of Fuses
1 Fuse
Contact Voltage AC Max
690V
No. of Poles
-
SVHC
No SVHC (17-Dec-2014)
Fuse Size Held
13.8mm x 55mm, A1
Contact Current AC Max
32A
Switch Terminals
Cable
Product Range
TeSys
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.8