Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoGS1AM101
Order Code2033959
Product RangeTeSys
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoGS1AM101
Order Code2033959
Product RangeTeSys
Technical Datasheet
Supply Voltage Min-
Supply Voltage Max-
Power Rating-
No. of PhasesSingle Phase
Current Rating6A
Product RangeTeSys
Technical Specifications
Supply Voltage Min
-
Power Rating
-
Current Rating
6A
SVHC
No SVHC (17-Dec-2014)
Supply Voltage Max
-
No. of Phases
Single Phase
Product Range
TeSys
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2