Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoDPN20/15
Order Code161731
Also Known AsDPN IND BOX PLSTC 194 X 144 X 78
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoDPN20/15
Order Code161731
Also Known AsDPN IND BOX PLSTC 194 X 144 X 78
Technical Datasheet
Enclosure TypeJunction Box
Enclosure MaterialABS
External Height - Metric144mm
External Width - Metric194mm
External Depth - Metric78mm
IP RatingIP55
Body ColourGrey
NEMA Rating-
External Height - Imperial5.67"
External Width - Imperial7.64"
External Depth - Imperial3.07"
Product Range-
Product Overview
The DPN20/15 is an insulated Junction Box Enclosure with plain sides. The device is consisting of base and lid made of light RAL 7035 made of ABS. It is unaffected by outdoor conditions and conform to the standard CEI 998.1 and 998.2-5.
- Self-extinguishing (750°C), double insulation and high impact resistance
- Bases prepared for direct fixation to the wall
- Caps with the box will keep the water tightness and double insulation
- Safety screws and lids for references
- 400V Insulation tension AC
Applications
Industrial
Technical Specifications
Enclosure Type
Junction Box
External Height - Metric
144mm
External Depth - Metric
78mm
Body Colour
Grey
External Height - Imperial
5.67"
External Depth - Imperial
3.07"
SVHC
No SVHC (17-Dec-2014)
Enclosure Material
ABS
External Width - Metric
194mm
IP Rating
IP55
NEMA Rating
-
External Width - Imperial
7.64"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.327493