Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Delivery Charge: £15.95 once per order. 3 business days delivery for in stock items.
Alternatives for DL1BDB3.
1 Product Found
Technical Specifications
Lamp Base Type
BA15d
Bulb Size
BA15D
Wavelength Typ
-
Average Bulb Life
100000h
Current Rating
24mA
SVHC
No SVHC (15-Jan-2018)
LED Colour
Green
Power Rating
-
Luminous Intensity
-
Supply Voltage
24V
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:0
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01134