Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoATS48C25Q
Order Code3910919
Product RangeAltistart 48 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoATS48C25Q
Order Code3910919
Product RangeAltistart 48 Series
Technical Datasheet
Motor Starter TypeSoft Starter
Power Rating132kW
No. of PhasesThree Phase
No. of Poles-
Current Rating250A
Supply Voltage Min230VAC
Supply Voltage Max415VAC
IP / NEMA RatingIP00
Product RangeAltistart 48 Series
Technical Specifications
Motor Starter Type
Soft Starter
No. of Phases
Three Phase
Current Rating
250A
Supply Voltage Max
415VAC
Product Range
Altistart 48 Series
Power Rating
132kW
No. of Poles
-
Supply Voltage Min
230VAC
IP / NEMA Rating
IP00
SVHC
No SVHC (08-Jul-2021)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85030099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001