Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoATS22C41Q
Order Code2042987
Product RangeAltistart 22
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoATS22C41Q
Order Code2042987
Product RangeAltistart 22
Technical Datasheet
Motor Starter TypeSoft Starter
No. of PhasesThree Phase
Power Rating220kW
Current Rating410A
No. of Poles-
Supply Voltage Min230VAC
Supply Voltage Max440VAC
IP / NEMA RatingIP00
Product RangeAltistart 22
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Motor Starter Type
Soft Starter
Power Rating
220kW
No. of Poles
-
Supply Voltage Max
440VAC
Product Range
Altistart 22
No. of Phases
Three Phase
Current Rating
410A
Supply Voltage Min
230VAC
IP / NEMA Rating
IP00
SVHC
No SVHC (17-Dec-2014)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):8.328