Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoATS01N209QN
Order Code2042970
Product RangeAltistart 01
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoATS01N209QN
Order Code2042970
Product RangeAltistart 01
Technical Datasheet
Motor Starter TypeSoft Starter
No. of PhasesThree Phase
Power Rating4kW
Current Rating9A
No. of Poles-
Supply Voltage Min380VAC
Supply Voltage Max415VAC
IP / NEMA RatingIP20
Product RangeAltistart 01
Technical Specifications
Motor Starter Type
Soft Starter
Power Rating
4kW
No. of Poles
-
Supply Voltage Max
415VAC
Product Range
Altistart 01
No. of Phases
Three Phase
Current Rating
9A
Supply Voltage Min
380VAC
IP / NEMA Rating
IP20
SVHC
No SVHC (17-Dec-2014)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85045095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.657