Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoATS01N206LU
Order Code2042963
Product RangeAltistart 01
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoATS01N206LU
Order Code2042963
Product RangeAltistart 01
Technical Datasheet
Motor Starter TypeSoft Starter
Supply Voltage Min200VAC
Supply Voltage Max240VAC
Power Rating1.1kW
No. of PhasesThree Phase
Current Rating6A
No. of Poles-
IP / NEMA RatingIP20
Product RangeAltistart 01
Technical Specifications
Motor Starter Type
Soft Starter
Supply Voltage Max
240VAC
No. of Phases
Three Phase
No. of Poles
-
Product Range
Altistart 01
Supply Voltage Min
200VAC
Power Rating
1.1kW
Current Rating
6A
IP / NEMA Rating
IP20
SVHC
No SVHC (17-Dec-2014)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85045095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.502