Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoATS01N112FT
Order Code2042961
Product RangeAltistart 01
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoATS01N112FT
Order Code2042961
Product RangeAltistart 01
Technical Datasheet
Motor Starter TypeSoft Starter
Power Rating5.5kW
No. of PhasesSingle Phase, Three Phase
Current Rating12A
No. of Poles-
Supply Voltage Min110VAC
Supply Voltage Max480VAC
IP / NEMA RatingIP20
Product RangeAltistart 01
SVHCNo SVHC (17-Dec-2014)
Alternatives for ATS01N112FT
1 Product Found
Technical Specifications
Motor Starter Type
Soft Starter
No. of Phases
Single Phase, Three Phase
No. of Poles
-
Supply Voltage Max
480VAC
Product Range
Altistart 01
Power Rating
5.5kW
Current Rating
12A
Supply Voltage Min
110VAC
IP / NEMA Rating
IP20
SVHC
No SVHC (17-Dec-2014)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85045095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.344