Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoABR1E318B
Order Code3111331
Product RangeABR Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoABR1E318B
Order Code3111331
Product RangeABR Series
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage24VAC/VDC
Contact Current2A
Product RangeABR Series
Relay MountingDIN Rail
Coil Type-
Contact Voltage VAC230V
Relay TerminalsScrew Clamp
Contact Voltage VDC24V
Contact Material-
Coil Resistance-
SVHCTo Be Advised
Technical Specifications
Contact Configuration
SPDT
Contact Current
2A
Relay Mounting
DIN Rail
Contact Voltage VAC
230V
Contact Voltage VDC
24V
Coil Resistance
-
Coil Voltage
24VAC/VDC
Product Range
ABR Series
Coil Type
-
Relay Terminals
Screw Clamp
Contact Material
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.102