Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoABR1E118B
Order Code3111327
Product RangeABR-1E
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoABR1E118B
Order Code3111327
Product RangeABR-1E
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage24VAC/VDC
Contact Current2A
Product RangeABR-1E
Relay MountingDIN Rail
Coil Type-
Contact Voltage VAC230V
Relay TerminalsScrew Clamp
Contact Voltage VDC24V
Contact Material-
Coil Resistance-
SVHCTo Be Advised
Technical Specifications
Contact Configuration
SPST-NO
Contact Current
2A
Relay Mounting
DIN Rail
Contact Voltage VAC
230V
Contact Voltage VDC
24V
Coil Resistance
-
Coil Voltage
24VAC/VDC
Product Range
ABR-1E
Coil Type
-
Relay Terminals
Screw Clamp
Contact Material
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.096