Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part No9001KS88B
Order Code3109181
Product RangeHarmony
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | £44.070 |
Price for:Each
Minimum: 1
Multiple: 1
£44.07 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part No9001KS88B
Order Code3109181
Product RangeHarmony
Technical Datasheet
For Use WithSchneider Harmony 9001K Series 30mm Selector Switches
IP / NEMA Rating-
Product RangeHarmony
SVHCTo Be Advised
Product Overview
9001KS88B is a head for selector switch.
- Stay put operator
- Black standard knob operator profile
- Metal bezel material
- Mounting diameter is 29.97mm
- 4 position operator information
- Without contact block type and composition
- Black cap/operator or lens colour
- 18 months warranty
- NEMA 1/2/3/3R/4/6/12/13 (NEMA degree of protection)
- UL listed file E42259 CCN NKCR[RETURN]CE[RETURN]CSA LR24590 class 3211 03 (product certifications)
Technical Specifications
For Use With
Schneider Harmony 9001K Series 30mm Selector Switches
Product Range
Harmony
IP / NEMA Rating
-
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.154