Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoZB5-AS54
Order Code3728341
Technical Datasheet
For Use WithXB5 Series Emergency Stop Pushbutton Switches
IP / NEMA RatingIP65
Product Range-
Alternatives for ZB5-AS54
6 Products Found
Product Overview
The ZB5-AS54 is an Ø 40mm emergency stop pushbutton head for use with Harmony XB5 switches.
- Red mushroom head unmarked
- 22mm mounting diameter
- Turn to release
- Mechanical latching operator
- Plastic bezel
- Operating temperature range -25°C to +70°C
- IP66 rated and conformance to IEC 60529 standard
- NEMA 4X, NEMA 13 rated
Applications
Industrial
Technical Specifications
For Use With
XB5 Series Emergency Stop Pushbutton Switches
Product Range
-
IP / NEMA Rating
IP65
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04