Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC/LEGACY RELAY
Manufacturer Part NoW171DIP-10
Order Code1838725
Product Range171DIP Series
Technical Datasheet
No Longer Manufactured
Delivery Charge: £15.95 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerSCHNEIDER ELECTRIC/LEGACY RELAY
Manufacturer Part NoW171DIP-10
Order Code1838725
Product Range171DIP Series
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage24VDC
Product Range171DIP Series
Relay MountingThrough Hole
Coil Resistance2.2kohm
Switching Current Max500mA
Switching Voltage Max100V
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Contact Configuration
SPST-NO
Product Range
171DIP Series
Coil Resistance
2.2kohm
Switching Voltage Max
100V
Coil Voltage
24VDC
Relay Mounting
Through Hole
Switching Current Max
500mA
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85364110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002631