Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC/LEGACY RELAY
Manufacturer Part No783XCXC-12D
Order Code1384205
Product Range783 Series
Technical Datasheet
190 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: £15.95 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £23.580 |
| 10+ | £22.410 |
| 25+ | £21.230 |
| 50+ | £20.040 |
| 100+ | £18.870 |
| 250+ | £17.550 |
Price for:Each
Minimum: 1
Multiple: 1
£23.58 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC/LEGACY RELAY
Manufacturer Part No783XCXC-12D
Order Code1384205
Product Range783 Series
Technical Datasheet
Contact Configuration3PDT
Coil Voltage12VDC
Contact Current12A
Product Range783 Series
Relay MountingSocket
Coil Type-
Contact Voltage VAC277V
Relay TerminalsQuick Connect
Contact Voltage VDC28V
Contact MaterialSilver Alloy
Coil Resistance100ohm
Technical Specifications
Contact Configuration
3PDT
Contact Current
12A
Relay Mounting
Socket
Contact Voltage VAC
277V
Contact Voltage VDC
28V
Coil Resistance
100ohm
Coil Voltage
12VDC
Product Range
783 Series
Coil Type
-
Relay Terminals
Quick Connect
Contact Material
Silver Alloy
Technical Docs (3)
Alternatives for 783XCXC-12D
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361050
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.061236
Product traceability