Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC/LEGACY RELAY
Manufacturer Part No781XAXRM4L-240A
Order Code2493362
Product Range781 Series
Technical Datasheet
No Longer Stocked
Delivery Charge: £15.95 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerSCHNEIDER ELECTRIC/LEGACY RELAY
Manufacturer Part No781XAXRM4L-240A
Order Code2493362
Product Range781 Series
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage240VAC
Contact Current15A
Product Range781 Series
Relay MountingSocket
Coil Type-
Contact Voltage VAC277VAC
Relay TerminalsQuick Connect
Contact Voltage VDC28VDC
Contact MaterialSilver Alloy
Coil Resistance15.72kohm
Technical Specifications
Contact Configuration
SPDT
Contact Current
15A
Relay Mounting
Socket
Contact Voltage VAC
277VAC
Contact Voltage VDC
28VDC
Coil Resistance
15.72kohm
Coil Voltage
240VAC
Product Range
781 Series
Coil Type
-
Relay Terminals
Quick Connect
Contact Material
Silver Alloy
SVHC
No SVHC (17-Dec-2014)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027624