Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHMERSAL
Manufacturer Part NoEX-BNS 250-12Z-2187-3GD 5M
Order Code4353331
Product RangeEX-BNS 250 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £181.540 |
Price for:Each
Minimum: 1
Multiple: 1
£181.54 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHMERSAL
Manufacturer Part NoEX-BNS 250-12Z-2187-3GD 5M
Order Code4353331
Product RangeEX-BNS 250 Series
Technical Datasheet
Product RangeEX-BNS 250 Series
IP Rating-
SVHCTo Be Advised
Product Overview
EX-BNS 250-12Z-2187-3GD 5M is a safety interlock sensor switch. Compiles with EN ISO 13849-1 standard.
- Explosion protection for ATEX Zones 2 and 22, thermoplastic enclosure
- Insensitive to transverse misalignment, no mechanical life wear
- Block housing construction form, not flush installation conditions (mechanical life)
- Glass-fibre, reinforced thermoplastic housing material, 5Hz max switching frequency
- 6 number of cable wires, 20 years mission time, magnet actuating element
- 25000,000 operations value normally-closed contact/normally open contact
- 7J max impact energy, head-on to the active surface direction of motion
- Cable termination, 23 AWG wire cross-section, PVC material of the cable mantle
- IP67 rating, 24VDC max switching voltage, 0.1A max switching current
- Dimension is 64 x 29.5 x 15.5mm, ambient temperature range from -25 to +70°C
Notes
Actuator must be ordered separately.
Technical Specifications
Product Range
EX-BNS 250 Series
SVHC
To Be Advised
IP Rating
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):315