Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | £161.990 |
Price for:Each
Minimum: 1
Multiple: 1
£161.99 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHMERSAL
Manufacturer Part NoEX-AZ 3350-12ZUEK-3D
Order Code4353311
Technical Datasheet
IP Rating-
SVHCTo Be Advised
Product Overview
EX-AZ 3350 is a safety interlock switch with separate actuator. Compiles with EN IEC 60947-5-1, EN ISO 13849-1.
- Metal enclosure, NO contact, NC contact switching element
- Latching handle, 1 cable entry M 20 x 1.5
- High level of contact reliability with low voltages and currents
- SZ 415 lockout tag to prevent unintended closing
- Light alloy die-casting housing material, painted housing coating material
- 2 safety contacts, 20 years mission time, 2,000,000 operations normally-closed contact
- 1,000,000 operations normally open contact, 1,000,000 operations min mechanical life
- Cable section range from 0.75 to 2.5mm², IP67 rating, 4KV rated impulse withstand voltage
- 250VAC rated insulation voltage, dimension is 40.5mm x 114mm x 38mm
- Ambient temperature range from -10 to +60°C, approved by TÜV
Contents
Safety interlock switch, Ex-certified screwed cable gland.
Notes
Actuator must be ordered separately.
Technical Specifications
IP Rating
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):95