Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHMERSAL
Manufacturer Part NoAZM 190-02/01RK-M20-24VDC
Order Code1890401
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSCHMERSAL
Manufacturer Part NoAZM 190-02/01RK-M20-24VDC
Order Code1890401
Technical Datasheet
Limit Switch Actuator-
Contact Configuration3NC
Contact Current AC Max8A
Contact Voltage AC Max230V
Operating Force Max-
Product Range-
Contact Current DC Max5A
Contact Voltage DC Max24V
Technical Specifications
Limit Switch Actuator
-
Contact Current AC Max
8A
Operating Force Max
-
Contact Current DC Max
5A
Contact Configuration
3NC
Contact Voltage AC Max
230V
Product Range
-
Contact Voltage DC Max
24V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5