Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part NoFN9675-3-06
Order Code1209502
Product RangeFN 9675 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part NoFN9675-3-06
Order Code1209502
Product RangeFN 9675 Series
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating250VAC
Current Rating3A
Filter TypeEMI, RFI
Filter TerminalsQuick Connect
No. of PhasesSingle Phase
No. of Stages1 Stage
Inductance Min18mH
Capacitance0.68µF
Filter MountingChassis Mount
Filter Input TerminalsQuick Connect
Leakage Current Max410µA
Filter Output TerminalsQuick Connect
Product RangeFN 9675 Series
Product Overview
The FN9675-3-06 is a 1-stage compact performance EMI Filter designed for easy and fast chassis mounting. It offers an economic combination of performance/size ratio and provides a high symmetrical and asymmetrical attenuation performance, based on chokes with high saturation resistance and excellent thermal behaviour. It has economic high performance filter attenuation suitable to be used in a broad range of applications.
- UL94V-2 Flammability rating
- -25 to 100°C Operating temperature range
Applications
Industrial, Consumer Electronics, Commercial, Power Management, Automation & Process Control, Communications & Networking
Technical Specifications
Filter Applications
General Purpose
Current Rating
3A
Filter Terminals
Quick Connect
No. of Stages
1 Stage
Capacitance
0.68µF
Filter Input Terminals
Quick Connect
Filter Output Terminals
Quick Connect
Voltage Rating
250VAC
Filter Type
EMI, RFI
No. of Phases
Single Phase
Inductance Min
18mH
Filter Mounting
Chassis Mount
Leakage Current Max
410µA
Product Range
FN 9675 Series
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.27