Print Page
Product Information
ManufacturerSARONIX
Manufacturer Part NoS1903C-120.00-E
Order Code1210018
Product RangeS1903
Technical Datasheet
Frequency Nom120MHz
Frequency Stability + / -100ppm
Oscillator CaseSMD, 7mm x 5mm
Supply Voltage Nom3.3V
Product RangeS1903
Operating Temperature Min0°C
Operating Temperature Max70°C
Oscillator Output CompatibilityCMOS / TTL
Technical Specifications
Frequency Nom
120MHz
Oscillator Case
SMD, 7mm x 5mm
Product Range
S1903
Operating Temperature Max
70°C
Frequency Stability + / -
100ppm
Supply Voltage Nom
3.3V
Operating Temperature Min
0°C
Oscillator Output Compatibility
CMOS / TTL
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003