Print Page
Product Information
ManufacturerSARONIX
Manufacturer Part NoNKS7-196-20
Order Code1210007
Product RangeNKS7
Technical Datasheet
Frequency Nom19.6608MHz
Crystal CaseSMD, 7.2mm x 5.2mm
Frequency Stability + / -50ppm
Load Capacitance20pF
Frequency Tolerance + / -50ppm
Product RangeNKS7
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCNo SVHC (15-Jun-2015)
Alternatives for NKS7-196-20
1 Product Found
Technical Specifications
Frequency Nom
19.6608MHz
Frequency Stability + / -
50ppm
Frequency Tolerance + / -
50ppm
Operating Temperature Min
-20°C
SVHC
No SVHC (15-Jun-2015)
Crystal Case
SMD, 7.2mm x 5.2mm
Load Capacitance
20pF
Product Range
NKS7
Operating Temperature Max
70°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000161