Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerSARANTEL
Manufacturer Part NoSL1204SB
Order Code2113869
Technical Datasheet
Antenna TypeGPS
Frequency Min1.57342GHz
Frequency Max1.57742GHz
Antenna MountingSMD
Gain-
VSWR2
Input Power-
Input Impedance50ohm
Antenna PolarisationRight Hand Circular
Product Range-
Product Overview
- 1.575MHz GeoHelix®-M active GPS antenna with short sleeve
Applications
Wireless
Technical Specifications
Antenna Type
GPS
Frequency Max
1.57742GHz
Gain
-
Input Power
-
Antenna Polarisation
Right Hand Circular
Frequency Min
1.57342GHz
Antenna Mounting
SMD
VSWR
2
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85177011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.9