Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerSANYO
Manufacturer Part NoATP301-TL-H
Order Code1790737RL
Technical Datasheet
Channel TypeP Channel
Drain Source Voltage Vds100V
Continuous Drain Current Id28A
Drain Source On State Resistance0.057ohm
Transistor Case StyleATPAK
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max-
Power Dissipation70W
No. of Pins3Pins
Operating Temperature Max-
Product Range-
Qualification-
Alternatives for ATP301-TL-H
1 Product Found
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
28A
Transistor Case Style
ATPAK
Rds(on) Test Voltage
10V
Power Dissipation
70W
Operating Temperature Max
-
Qualification
-
Drain Source Voltage Vds
100V
Drain Source On State Resistance
0.057ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
-
No. of Pins
3Pins
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000266