Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSANYO DENKI
Manufacturer Part No9WF0624H601
Order Code1907882
Product RangeSan Ace 60WF
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9WF0624H601
Order Code1907882
Product RangeSan Ace 60WF
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Voltage TypeDC
Supply Voltage24VDC
Fan Frame Size60mm
External Depth20mm
Flow Rate - Imperial24.3CFM
Bearing TypeBall Bearing
Air Flow - CFM24.3CFM
Flow Rate - Metric0.69m³/min
Noise Rating42dBA
Power Rating3.6W
Rated Speed6600rpm
Power Connection Type3 Lead Wires
Current Rating150mA
IP RatingIP55
Air Flow - m3/min0.69m³/min
Product RangeSan Ace 60WF
Product Overview
The 9WF0624H601 is an oil proof DC Axial Fan can be used in an oil mist environment (environment where cutting oil scatters in the form of a mist). Oil resistant materials protect coils and electronic parts. Therefore, even in a severe environment with oil mist, the product maintains stable operation. The oil proof fan features plastic frame and impeller.
- Current blocking function and reverse polarity protection
- UL94V-0 Flammability rating
- 50/60Hz, 500VAC, 1 minute Dielectric strength
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Supply Voltage VDC
24V
Voltage Type
DC
Fan Frame Size
60mm
Flow Rate - Imperial
24.3CFM
Air Flow - CFM
24.3CFM
Noise Rating
42dBA
Rated Speed
6600rpm
Current Rating
150mA
Air Flow - m3/min
0.69m³/min
SVHC
No SVHC (17-Dec-2014)
Fan Frame Type
Square
Supply Voltage
24VDC
External Depth
20mm
Bearing Type
Ball Bearing
Flow Rate - Metric
0.69m³/min
Power Rating
3.6W
Power Connection Type
3 Lead Wires
IP Rating
IP55
Product Range
San Ace 60WF
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.108