Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSANYO DENKI
Manufacturer Part No9W1TN48P1H01
Order Code1907880
Product RangeSan Ace 150W
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 36 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | £107.720 |
5+ | £104.470 |
10+ | £101.410 |
25+ | £98.530 |
Price for:Each
Minimum: 1
Multiple: 1
£107.72 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9W1TN48P1H01
Order Code1907880
Product RangeSan Ace 150W
Technical Datasheet
Blower TypeCentrifugal
Supply Voltage48VDC
Voltage TypeDC
Fan Frame Size150mm
External Depth35mm
Air Flow - CFM135CFM
Air Flow - m3/min3.83m³/min
Noise Rating59dBA
Bearing TypeBall Bearing
Power Connection Type4 Lead Wires
Power Rating15.4W
Product RangeSan Ace 150W
IP RatingIP54
Technical Specifications
Blower Type
Centrifugal
Voltage Type
DC
External Depth
35mm
Air Flow - m3/min
3.83m³/min
Bearing Type
Ball Bearing
Power Rating
15.4W
IP Rating
IP54
Supply Voltage
48VDC
Fan Frame Size
150mm
Air Flow - CFM
135CFM
Noise Rating
59dBA
Power Connection Type
4 Lead Wires
Product Range
San Ace 150W
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Tariff No:84145920
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate