Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSANYO DENKI
Manufacturer Part No9W1TG48P0H61
Order Code1907877
Product RangeSan Ace 175W
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9W1TG48P0H61
Order Code1907877
Product RangeSan Ace 175W
Technical Datasheet
Blower TypeCentrifugal
Supply Voltage48VDC
Voltage TypeDC
Fan Frame Size175mm
External Depth69mm
Flow Rate - Metric9m³/min
Air Flow - CFM318CFM
Flow Rate - Imperial318CFM
Air Flow - m3/min9m³/min
Noise Rating64dBA
Bearing TypeBall Bearing
Power Connection Type4 Lead Wires
Power Rating31.2W
Product RangeSan Ace 175W
IP RatingIP54
Technical Specifications
Blower Type
Centrifugal
Voltage Type
DC
External Depth
69mm
Air Flow - CFM
318CFM
Air Flow - m3/min
9m³/min
Bearing Type
Ball Bearing
Power Rating
31.2W
IP Rating
IP54
Supply Voltage
48VDC
Fan Frame Size
175mm
Flow Rate - Metric
9m³/min
Flow Rate - Imperial
318CFM
Noise Rating
64dBA
Power Connection Type
4 Lead Wires
Product Range
San Ace 175W
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84145935
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.895