Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSANYO DENKI
Manufacturer Part No9CR0612P5G03
Order Code1907865
Product RangeSan Ace 60
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9CR0612P5G03
Order Code1907865
Product RangeSan Ace 60
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Voltage TypeDC
Supply Voltage12VDC
Fan Frame Size60mm
External Depth51mm
Bearing TypeBall Bearing
Flow Rate - Imperial71.7CFM
Air Flow - CFM71.7CFM
Noise Rating68dBA
Flow Rate - Metric2.03m³/min
Power Rating32.4W
Rated Speed-
Power Connection Type8 Lead Wires
Current Rating2.7A
IP Rating-
Air Flow - m3/min2.03m³/min
Product RangeSan Ace 60
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Supply Voltage VDC
12V
Voltage Type
DC
Fan Frame Size
60mm
Bearing Type
Ball Bearing
Air Flow - CFM
71.7CFM
Flow Rate - Metric
2.03m³/min
Rated Speed
-
Current Rating
2.7A
Air Flow - m3/min
2.03m³/min
SVHC
No SVHC (17-Dec-2014)
Fan Frame Type
Square
Supply Voltage
12VDC
External Depth
51mm
Flow Rate - Imperial
71.7CFM
Noise Rating
68dBA
Power Rating
32.4W
Power Connection Type
8 Lead Wires
IP Rating
-
Product Range
San Ace 60
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.21