Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSANYO DENKI
Manufacturer Part No109L0812H402
Order Code9948198
Product RangeSan Ace 80L
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No109L0812H402
Order Code9948198
Product RangeSan Ace 80L
Technical Datasheet
Supply Voltage VDC12V
Supply Voltage12VDC
Voltage TypeDC
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth25mm
Bearing TypeBall Bearing
Flow Rate - Imperial37.4CFM
Flow Rate - Metric1.06m³/min
Air Flow - CFM37.4CFM
Noise Rating32dBA
Power Rating2.16W
Rated Speed3000rpm
Power Connection Type2 Lead Wires
Current Rating180mA
IP Rating-
Air Flow - m3/min1.06m³/min
Product RangeSan Ace 80L
Alternatives for 109L0812H402
5 Products Found
Product Overview
The 80L series long life DC Fan designed for use with servers, communications equipment and industrial equipment. The san ace 80L series fans features current cut system with reverse connection motor protection system.
- 50/60Hz, 500VAC Dielectric strength
- 100000/60°C Hours life expectancy
- -10 to +70°C Operating temperature
Technical Specifications
Supply Voltage VDC
12V
Voltage Type
DC
Fan Frame Size
80mm
Bearing Type
Ball Bearing
Flow Rate - Metric
1.06m³/min
Noise Rating
32dBA
Rated Speed
3000rpm
Current Rating
180mA
Air Flow - m3/min
1.06m³/min
SVHC
No SVHC (15-Jun-2015)
Supply Voltage
12VDC
Fan Frame Type
Square
External Depth
25mm
Flow Rate - Imperial
37.4CFM
Air Flow - CFM
37.4CFM
Power Rating
2.16W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
San Ace 80L
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18