Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSANYO DENKI
Manufacturer Part No9WF0824S401
Order Code1907883
Product RangeSan Ace 80WF
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9WF0824S401
Order Code1907883
Product RangeSan Ace 80WF
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Supply Voltage24VDC
Voltage TypeDC
Fan Frame Size80mm
External Depth25mm
Bearing TypeBall Bearing
Flow Rate - Imperial42.4CFM
Air Flow - CFM42.4CFM
Noise Rating38dBA
Flow Rate - Metric1.2m³/min
Power Rating3.84W
Rated Speed4000rpm
Power Connection Type3 Lead Wires, Pulse Sensor
Current Rating160mA
IP RatingIP55
Air Flow - m3/min1.2m³/min
Product RangeSan Ace 80WF
Technical Specifications
Supply Voltage VDC
24V
Supply Voltage
24VDC
Fan Frame Size
80mm
Bearing Type
Ball Bearing
Air Flow - CFM
42.4CFM
Flow Rate - Metric
1.2m³/min
Rated Speed
4000rpm
Current Rating
160mA
Air Flow - m3/min
1.2m³/min
SVHC
No SVHC (17-Dec-2014)
Fan Frame Type
Square
Voltage Type
DC
External Depth
25mm
Flow Rate - Imperial
42.4CFM
Noise Rating
38dBA
Power Rating
3.84W
Power Connection Type
3 Lead Wires, Pulse Sensor
IP Rating
IP55
Product Range
San Ace 80WF
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.158