Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSANYO DENKI
Manufacturer Part No9A0612S402.
Order Code1640177
Product RangeSan Cooler 60 Series
Technical Datasheet
No Longer Stocked
Delivery Charge: £15.95 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9A0612S402.
Order Code1640177
Product RangeSan Cooler 60 Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame Size60mm
External Depth25mm
Bearing TypeBall Bearing
Noise Rating33dBA
Power Rating2.04W
Power Connection Type2 Lead Wires
Current Rating170mA
Product RangeSan Cooler 60 Series
SVHCNo SVHC (17-Dec-2014)
Alternatives for 9A0612S402.
1 Product Found
Technical Specifications
Supply Voltage VDC
12V
External Depth
25mm
Noise Rating
33dBA
Power Connection Type
2 Lead Wires
Product Range
San Cooler 60 Series
Fan Frame Size
60mm
Bearing Type
Ball Bearing
Power Rating
2.04W
Current Rating
170mA
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:84145920
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.080287