Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerSANREX
Manufacturer Part NoTMG2DQ60D
Order Code1096276
Technical Datasheet
Peak Repetitive Off State Voltage600V
On State RMS Current2A
Triac Case StyleTO-252 (DPAK)
Gate Trigger Voltage Max2V
Peak Non Repetitive Surge Current18A
Holding Current Max2mA
No. of Pins3Pins
Operating Temperature Max150°C
Peak On State Voltage1.6V
Thyristor MountingSurface Mount
Product Range-
Technical Specifications
Peak Repetitive Off State Voltage
600V
Triac Case Style
TO-252 (DPAK)
Peak Non Repetitive Surge Current
18A
No. of Pins
3Pins
Peak On State Voltage
1.6V
Product Range
-
On State RMS Current
2A
Gate Trigger Voltage Max
2V
Holding Current Max
2mA
Operating Temperature Max
150°C
Thyristor Mounting
Surface Mount
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85413000
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00032