Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSANREX
Manufacturer Part NoPK70FG160
Order Code1304809
Product RangePK70FG Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSANREX
Manufacturer Part NoPK70FG160
Order Code1304809
Product RangePK70FG Series
Technical Datasheet
SCR Module TypeSeries Connected - SCR / Diode
Peak Repetitive Off State Voltage1.6kV
Gate Trigger Current Max50mA
Average Forward Current70A
On State RMS Current110A
Gate Trigger Voltage Max3V
Operating Temperature Max125°C
Repetitive Peak Reverse Voltage1.6kV
Thyristor Case StyleModule
No. of Pins7Pins
Thyristor MountingPanel
Product RangePK70FG Series
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
SCR Module Type
Series Connected - SCR / Diode
Gate Trigger Current Max
50mA
On State RMS Current
110A
Operating Temperature Max
125°C
Thyristor Case Style
Module
Thyristor Mounting
Panel
SVHC
No SVHC (17-Dec-2014)
Peak Repetitive Off State Voltage
1.6kV
Average Forward Current
70A
Gate Trigger Voltage Max
3V
Repetitive Peak Reverse Voltage
1.6kV
No. of Pins
7Pins
Product Range
PK70FG Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85415000
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.17