Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Alternatives for 3806-300-32
1 Product Found
Product Overview
The 3806-300-32 is a bi-metal Hacksaw Blade suitable for all material types including hard steels and metal sheet. The blade back made of strong, flexible, spring steel and a toothed line of high alloyed, super high-speed steel.
- Virtually unbreakable and shatterproof blade
- Extreme cutting performance and wear resistance with a high flexibility for long life
Applications
Maintenance & Repair
Technical Specifications
Blade Length
300mm
Product Range
-
For Use With
-
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Tariff No:82029100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016