Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerSAMTEC
Manufacturer Part NoVHDCP-68-01-M-EM
Order Code1753938
Technical Datasheet
No. of Contacts68Contacts
Connector TypeVHDCI
Contact Termination TypeSurface Mount
Product Range-
Connector MountingEdge Mount
Contact PlatingGold Plated Contacts
Contact MaterialPhosphor Bronze
Technical Specifications
No. of Contacts
68Contacts
Connector Type
VHDCI
Product Range
-
Contact Plating
Gold Plated Contacts
Gender
Plug
Contact Termination Type
Surface Mount
Connector Mounting
Edge Mount
Contact Material
Phosphor Bronze
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003