Quantity | Price (ex VAT) |
---|---|
1+ | £2.070 |
Product Information
Product Overview
mPOWER™ connectors – the ultimate micro high-power solution with incredible design flexibility for power-only or power/signal applications. This 2.00 mm pitch power connector system features a small form factor while achieving up to 18 Amps per blade.This micro high-power system not only saves board space, but also carries extremely high amperage per square inch. Compared to traditional power connectors that carry 20 Amps per blade in a large form factor, mPOWER™ passes 18 Amps per blade in about half the size, freeing up the board for other components or minimizing package size.Due to the wide variety of stack heights available, mPOWER™ can be easily added to new or existing architectures alongside one of Samtec’s high-speed connector systems for a unique two-piece power and signal/ground solution. Stack heights range from 5 mm to 12 mm with up to 16 mm in development for increased compatibility with other high-speed connector systems. Compatible Samtec high-speed systems include: AcceleRate® HD, Edge Rate®, SEARAY™, SEARAY™ 0.80 mm, LP Array™, Q Strip®, Q2™, Tiger Eye™ and more.Further design flexibility is available with a choice of 2, 3, 4 and 5 power blades (up to 10 blades in development). Matte Tin or 10 µ" Gold plating are standard with optional 30 µ" Gold plating to meet specific regulations. Additionally, the power blades have 2 stage mating, and can be selectively loaded to achieve any specific creepage and clearance requirements. Optional weld tabs provide increased stability on the board.
Technical Specifications
Board-to-Board
1Rows
2Contacts
Surface Mount Straight
Copper Alloy
No SVHC (21-Jan-2025)
2mm
Receptacle
Surface Mount
UMPS
Gold Plated Contacts
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate