Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | £0.529 |
Price for:Each
Minimum: 1
Multiple: 1
£0.53 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoTW-02-03-G-S-250-100
Order Code3659912
Product RangeTW
Technical Datasheet
Product RangeTW
No. of Contacts2Contacts
GenderHeader
Pitch Spacing2mm
Contact Termination TypeThrough Hole
No. of Rows1Rows
Contact PlatingGold Plated Contacts
Contact MaterialPhosphor Bronze
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
TW
Gender
Header
Contact Termination Type
Through Hole
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (21-Jan-2025)
No. of Contacts
2Contacts
Pitch Spacing
2mm
No. of Rows
1Rows
Contact Material
Phosphor Bronze
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01