Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMTEC
Manufacturer Part NoTST-108-01-T-D
Order Code3669900
Product RangeFlex Stack TST
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Quantity | Price (ex VAT) |
---|---|
10+ | £1.070 |
Price for:Each
Minimum: 10
Multiple: 10
£10.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoTST-108-01-T-D
Order Code3669900
Product RangeFlex Stack TST
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing2.54mm
No. of Rows2Rows
No. of Contacts16Contacts
Contact Termination TypeThrough Hole
Product RangeFlex Stack TST
Connector ShroudShrouded
Contact MaterialPhosphor Bronze
Contact PlatingTin Plated Contacts
Connector TypePCB Header
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
2Rows
Contact Termination Type
Through Hole
Connector Shroud
Shrouded
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Pitch Spacing
2.54mm
No. of Contacts
16Contacts
Product Range
Flex Stack TST
Contact Material
Phosphor Bronze
Connector Type
PCB Header
Technical Docs (3)
Alternatives for TST-108-01-T-D
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0027