Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMTEC
Manufacturer Part NoTFSD-40-28-G-40.00-S
Order Code3659878
Product RangeTiger Eye TFSD Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | £55.760 |
Price for:Each
Minimum: 1
Multiple: 1
£55.76 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoTFSD-40-28-G-40.00-S
Order Code3659878
Product RangeTiger Eye TFSD Series
Technical Datasheet
Connector to ConnectorShrouded Header to Shrouded Header
No. of Positions80Ways
Connector Pitch1.27mm
No. of Rows-
Cable Length - Metric1m
Cable Length - Imperial3ft
Product RangeTiger Eye TFSD Series
Wire Gauge-
Jacket Colour-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector to Connector
Shrouded Header to Shrouded Header
Connector Pitch
1.27mm
Cable Length - Metric
1m
Product Range
Tiger Eye TFSD Series
Jacket Colour
-
No. of Positions
80Ways
No. of Rows
-
Cable Length - Imperial
3ft
Wire Gauge
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0007