Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMTEC
Manufacturer Part NoTFM-110-01-S-D-WT
Order Code1668434
Product RangeTiger Eye TFM
Technical Datasheet
10 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 6pm
FREE Standard Delivery
on orders £0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | £3.400 |
10+ | £2.690 |
100+ | £2.350 |
250+ | £2.260 |
500+ | £2.170 |
Price for:Each
Minimum: 1
Multiple: 1
£3.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoTFM-110-01-S-D-WT
Order Code1668434
Product RangeTiger Eye TFM
Technical Datasheet
Connector SystemsBoard-to-Board, Wire-to-Board
Pitch Spacing1.27mm
No. of Rows2Rows
No. of Contacts20Contacts
Contact Termination TypeThrough Hole
Product RangeTiger Eye TFM
Connector ShroudShrouded
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Connector TypePCB Header
SVHCNo SVHC (25-Jun-2025)
Product Overview
The TFM series rugged Tiger Eye™ Terminal Strip features a multi-finger, BeCu contact system designed for high reliability and high cycle applications with surface mount or through-hole tails. Vertical or right-angle orientations for parallel, perpendicular and coplanar mating increase design flexibility, along with optional alignment pin, locking clip, dual screw down or weld tab for more rugged applications.
- Shrouded body for blind mating
- Orientation - Vertical, right-angle and horizontal
- Termination - Through-hole and surface mount
- Mating with high-reliability Tiger Eye™ contact sockets and cable assemblies
- Multiple stack heights
- Screw down, weld tab and solder nail options available for most rugged requirements
- Extended Life Product™ (ELP™)
Applications
Industrial
Technical Specifications
Connector Systems
Board-to-Board, Wire-to-Board
No. of Rows
2Rows
Contact Termination Type
Through Hole
Connector Shroud
Shrouded
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Pitch Spacing
1.27mm
No. of Contacts
20Contacts
Product Range
Tiger Eye TFM
Contact Material
Phosphor Bronze
Connector Type
PCB Header
Technical Docs (3)
Alternatives for TFM-110-01-S-D-WT
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008618