Print Page
Product Information
ManufacturerSAMTEC
Manufacturer Part NoTEMS-125-02-04.0-G-D-K-TR
Order Code3665506
Product RangeTEMS
Technical Datasheet
Pitch Spacing0.8mm
No. of Rows2Rows
No. of Contacts50Contacts
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Product RangeTEMS
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Pitch Spacing
0.8mm
No. of Contacts
50Contacts
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (21-Jan-2025)
No. of Rows
2Rows
Contact Material
Phosphor Bronze
Product Range
TEMS
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005